Inductor Power Wirewound 4.7uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1210 T/R
TDK FL3215T-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.76A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.65mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.