Inductor Power Wirewound 6.8uH 20% 1MHz Ferrite 0.7A 0.2Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.64A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.65mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |