Inductor Power Wirewound 0.33uH 20% 1MHz Ferrite 2.3A 0.03Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Minimum Self Resonant Frequency | 280M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.65mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |