
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 25 Q-factor at 1MHz, and 700mA saturation current. DC resistance is 240mΩ, with a maximum DC current of 700mA. Operating temperature range is -40°C to 125°C. Packaged in a 1210 (3225 metric) case, supplied on tape and reel.
Sign in to ask questions about the TDK FLF3215T-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FLF3215T-100M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 25MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.