Surface mount, shielded wirewound power inductor featuring 100µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a 40 Q-factor, 200mA DC current rating, and 2.4Ω DCR. Designed for surface mounting in a 1210 (3225) case code, it operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the TDK FLF3215T-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FLF3215T-101M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 6MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.