The FLF3215T-150M is a shielded fixed inductor from TDK with a 15uH inductance and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 3215 case and is designed for surface mount technology (SMT). It is available in quantities of 2000 and is packaged on a tape and reel. The inductor is tested at a frequency of 1MHz.
TDK FLF3215T-150M technical specifications.
| Package/Case | 3215 |
| Height | 1.55mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.