
The FLF3215T-1R5N is a fixed inductor from TDK with a 1.5uH inductance value and 30% tolerance. It is packaged in a 3215 case and features a shielded design. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available on tape and reel packaging. The inductor's dimensions are 3.2mm in length, 2.5mm in width, and 1.55mm in height.
TDK FLF3215T-1R5N technical specifications.
| Package/Case | 3215 |
| Height | 1.55mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
