Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.4A saturation current, and 60mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 20 at 1MHz. Packaged in tape and reel for automated assembly.
TDK FLF3215T-2R2M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 60MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.