
The FLF3215T-330M is a fixed inductor from TDK with a 33uH inductance and 20% tolerance. It is available in a 3215 package and is designed for surface mount applications. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is shielded and tested at a frequency of 1MHz. The inductor is packaged in a tape and reel format with 2000 units per reel.
TDK FLF3215T-330M technical specifications.
| Package/Case | 3215 |
| Height | 1.55mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.