Surface mount wirewound power inductor featuring 47µH inductance with a 20% tolerance, tested at 1MHz. This shielded component utilizes a ferrite core and offers a Q factor of 35, with a DC resistance of 1.08Ω. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and supports a maximum DC current of 280mA. The 1210 case code (3.2mm x 2.5mm x 1.55mm) is provided in tape and reel packaging.
TDK FLF3215T-470M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.08R |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 9MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.