
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1A maximum DC current and saturation current, with a DC resistance of 90mΩ at a test frequency of 1MHz. It operates within a temperature range of -40°C to 125°C and boasts a Q factor of 20. The inductor is housed in a 1210 (3225 metric) case code, measuring 3.2mm in length, 2.5mm in width, and 1.55mm in height, supplied on tape and reel.
TDK FLF3215T-4R7M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 40MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
