The FLF3215T-R68N is a shielded fixed inductor from TDK with an inductance of 680nH and a tolerance of 30%. It operates over a temperature range of -40°C to 125°C and is packaged in a 3215 case. The inductor is designed for surface mount applications and is available in quantities of 2000 per reel.
TDK FLF3215T-R68N technical specifications.
| Package/Case | 3215 |
| Height | 1.55mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.