This commercial temperature AC/DC power supply has a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a single output and a single function. The power supply is available in a 6-pin R-PSMA-X6 package type.
TDK FMP24-R13B technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FMP24-R13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.