The TDK FMP24-R45 is a commercial-grade AC/DC power supply with a maximum operating temperature of 50°C. It features a single output and is available in the R-PSMA-X6 package. The power supply operates within a voltage range of 85 to 132V. It has a commercial temperature grade and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FMP24-R45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FMP24-R45 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FMP24-R45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.