The FMP24-R45B from TDK is a commercial-grade AC/DC power supply module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a single output and a JEDEC package code of R-PSMA-X6. The module has a maximum input voltage of 132V and a minimum input voltage of 85V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FMP24-R45B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FMP24-R45B technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FMP24-R45B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.