
Enclosed AC/DC power supply, 960W output power, delivering 24V at 40A. Features include PMBus and I²C interfaces, 86% efficiency, and 3kV isolation voltage. Operates from 85-265V AC input, with a temperature range of 0°C to 70°C. Chassis mount design with dimensions of 319.2mm x 127mm x 40.9mm. RoHS compliant.
TDK FPS100024 technical specifications.
| Approvals | CE |
| Current - Output 1 | 40A |
| Depth | 127mm |
| Efficiency | 86% |
| Features | PMBus, I²C |
| Frequency | 63Hz |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 319.2mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 1kW |
| Mount | Rack |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FPS1000 |
| Voltage - Output 1 | 24V |
| Weight | 4.409lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
