AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin
TDK FPS100024/PS-HFP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.