
The FPS300048 is a 48V 63A AC/DC power supply with an efficiency of 88% and a maximum power dissipation of 3kW. It operates within a temperature range of 0-70°C and features a rack mount design. The power supply has a high isolation voltage of 3kV and is part of the TDK FPS3000 series, which is designed for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FPS300048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 63A |
| Depth | 350.52mm |
| Efficiency | 88% |
| Height | 13.8inch |
| Isolation Voltage | 3kV |
| Length | 1.72inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 63A |
| Max Output Power | 3kW |
| Max Power Dissipation | 3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 63A |
| Output Power | 3kW |
| Output Voltage | 48V |
| Series | FPS3000 (3000W) |
| Voltage - Output 1 | 48V |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS300048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
