AC/DC CONVERTER 40V 760W
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Efficiency | 87% |
| Height | 1.72inch |
| Length | 18.98inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 19A |
| Max Power Dissipation | 760W |
| Mount | Rack |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | Genesys™ |
| Voltage - Output 1 | 40V |
| Width | 8.43inch |
| RoHS | Compliant |