The GLCR2012T3R3M-HC is a dual-ended power inductor from TDK with a nominal inductance of 3.3uH and a maximum rated current of 0.55A. It features a 20% tolerance and is shielded for improved electromagnetic interference suppression. This general-purpose inductor is suitable for power inductor applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.55 |
| Manufacturer Series | GLCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |