
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This shielded, wirewound power chip component offers a maximum DC current rating of 400mA and a saturation current of 120mA. It has a low DC resistance of 360mΩ and operates within a temperature range of -40°C to 105°C. Packaged in a compact 0603 (1608 metric) case, it is supplied on tape and reel for automated assembly.
Sign in to ask questions about the TDK GLFR1608T100M-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK GLFR1608T100M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 80mA |
| DC Resistance (DCR) | 360mR |
| Height | 0.031inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T100M-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.