
250W AC/DC power supply, single output, 36V nominal output voltage, 7A maximum output current. Features 92% efficiency, 3kV isolation voltage, and operates from 85-264V AC input. Chassis and panel mountable, with a wide operating temperature range of -25°C to 70°C. RoHS compliant and CE approved.
TDK GWS250-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 7A |
| Depth | 41mm |
| Efficiency | 92% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Current Rating | 3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 252W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GWS |
| Voltage - Output 1 | 36V |
| Weight | 850g |
| Width | 4.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GWS250-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
