TDK's H5C2RM8Z-12 is a ferrite core inductor with a typical inductance of 15200nH and initial permeability of 10000. It has a product length of 22.75mm and product depth of 16.4mm, making it suitable for telecommunication applications. The inductor operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RM Core |
| Typical Inductance | 15200nH |
| Initial Permeability | 10000 |
| Effective Permeability | 7137 |
| Product Length | 22.75mm |
| Product Depth | 16.4mm |
| Application | Telecommunication |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |