Sign in to ask questions about the TDK HAL-F12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HAL-F12T technical specifications.
| Height | 69.9mm |
| Length | 122mm |
| Mount | Screw |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HAL-F12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
