Hall Effect Sensor 10mA Unipolar 5V Automotive
Checking distributor stock and pricing after the page loads.
TDK HAL1000UT-A technical specifications.
| Magnetic Type | Unipolar |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.