Hall Effect Sensor, -40mT Min, 160mT Max, -1.0-1.0mA, Rectangular, Surface Mount, PLASTIC, SOT89B-1, 4 PIN
Checking distributor stock and pricing after the page loads.
TDK HAL1820SF-A technical specifications.
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.