Hall Effect Sensor 50mA Latch 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V Automotive 4-Pin(3+Tab) SOT-89B
Checking distributor stock and pricing after the page loads.
TDK HAL204TQ-K technical specifications.
| Magnetic Type | Latch |
| Typical Magnetic Sensor Hysteresis | 200Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | -15V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9|12|15|18|24V |
| Pin Count | 4 |
| Package/Case | SOT-89B |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.