TDK HAL207JQ-K technical specifications.
| Magnetic Type | Unipolar |
| Typical Magnetic Sensor Hysteresis | 40Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | -15V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92UA |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HAL207JQ-K to view detailed technical specifications.
No datasheet is available for this part.