The HAL220JQ-K is a linear latching hall effect sensor with a typical magnetic sensor hysteresis of 48mT. It operates over a supply voltage range of -15 to 28V and can handle a maximum output current of 50mA. The device is packaged in a TO-92UA package and is suitable for use in temperatures between -40 and 140 degrees Celsius. The HAL220JQ-K is a magnetic type latch sensor, making it suitable for applications requiring a stable output signal in the presence of changing magnetic fields.
Checking distributor stock and pricing after the page loads.
TDK HAL220JQ-K technical specifications.
| Magnetic Type | Latch |
| Typical Magnetic Sensor Hysteresis | 48Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | -15V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92UA |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.