Hall Effect Sensor, -200mT Min, 200mT Max, -1.2-1.2mA, Rectangular, Through Hole Mount, PLASTIC, TO-92UT, 3 PIN
Checking distributor stock and pricing after the page loads.
TDK HAL2420UT-A technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.