The HAL320UA-A is a bipolar Hall effect sensor from TDK, designed for operation in a wide temperature range of -40 to 170 degrees Celsius. It features a magnetic sensor release point of -25 and a typical hysteresis of 18. The device can handle a maximum output current of 30 and is powered by a supply voltage between 4.5 and 24 volts.
Checking distributor stock and pricing after the page loads.
TDK HAL320UA-A technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -25Gs |
| Typical Magnetic Sensor Hysteresis | 18Gs |
| Maximum Magnetic Sensor Operating Point | 25Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.