Hall Effect Sensor 5mA 1.8V/2.5V/3.3V/5V/9V Automotive
TDK HAL401SF-A technical specifications.
| Max Operating Supply Voltage | 12V |
| Maximum Output Current | 5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | -12V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.