The HAL501SF-A is a bipolar magnetic sensor with a typical hysteresis of 9 and a maximum operating supply voltage of 24V. It has a maximum output current of 50mA and operates over a temperature range of -40°C to 170°C. The device is available in a 4-pin SOT-89B-1 package and is suitable for use in applications where a linear, latching, and omnipolar response is required.
TDK HAL501SF-A technical specifications.
| Magnetic Type | Bipolar |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89B-1 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.