The HAL501UA-K is a bipolar magnetic type sensor with a typical hysteresis of 9%. It operates within a temperature range of -40°C to 140°C and can handle a maximum output current of 50mA. The sensor is powered by a supply voltage between 3.8V and 24V, with typical operating voltages of 5V, 9V, 12V, 15V, and 18V. The device is packaged in a TO-92 case.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |