The HAL504SF-A is a unipolar magnetic type Hall effect sensor from TDK, operating within a supply voltage range of 3.8 to 24 volts and capable of handling a maximum output current of 50 milliamps. This sensor is designed to function within a temperature range of -40 to 170 degrees Celsius. It is packaged in a 4-pin SOT-89B-1 case, suitable for various applications in the industrial and automotive sectors.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89B-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |