The HAL505SF-K is a magnetic type latch sensor with a maximum operating supply voltage of 24V and a maximum output current of 50mA. It has a typical operating supply voltage of 5V, 9V, 12V, 15V, or 18V. The device operates over a temperature range of -40°C to 140°C and is available in a 4-pin SOT-89B-1 package.
Checking distributor stock and pricing after the page loads.
TDK HAL505SF-K technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89B-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.