Sign in to ask questions about the TDK HAL506SF-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HAL506SF-A technical specifications.
| Number of Terminals | 3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HAL506SF-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.