The HAL508UA-A is a unipolar Hall effect sensor with a maximum operating supply voltage of 24V and a maximum output current of 50mA. It operates within a temperature range of -40 to 170°C. The device is packaged in a 3-pin TO-92UA package. The TDK HAL508UA-A is suitable for use in various applications requiring magnetic sensing capabilities.
Checking distributor stock and pricing after the page loads.
TDK HAL508UA-A technical specifications.
| Magnetic Type | Unipolar |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TO-92UA |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.