Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-0.28V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, TO-92UA, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HAL518UA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK HAL518UA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.