The HAL523UA-K is a unipolar magnetic type sensor with a maximum operating supply voltage of 24V. It can handle a maximum output current of 50mA. The sensor operates within a temperature range of -40 to 140°C. It is available in a 3-pin TO-92 package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |