The HAL566SF-A is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 34 and a typical magnetic sensor hysteresis of 20. It operates over a supply voltage range of 4 to 24V and a temperature range of -40 to 85°C. The device is available in a 4-pin SOT-89B package.
Checking distributor stock and pricing after the page loads.
TDK HAL566SF-A technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 34Gs |
| Typical Magnetic Sensor Hysteresis | 20Gs |
| Maximum Magnetic Sensor Operating Point | 57Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.