Hall Effect Sensor 20mA 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B-2 T/R
Checking distributor stock and pricing after the page loads.
TDK HAL740SF-E technical specifications.
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89B-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.