TDK HAMF10T technical specifications.
| Package/Case | 315 |
| Height | 33.4mm |
| Length | 160mm |
| Mount | Screw |
| Natural Thermal Resistance | 0.78°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HAMF10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.