The TDK HAR3727DJ-A-C-P-Q-SP is a latch type Hall effect sensor with a maximum operating supply voltage of 5.5V and a maximum output current of 5.5A. It has a typical operating supply voltage of 5V and 6V. The sensor is available in an 8-pin SOIC package and operates over a temperature range of -40°C to 170°C.
Checking distributor stock and pricing after the page loads.
TDK HAR3727DJ-A-C-P-Q-SP technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 5.5|6.5V |
| Maximum Output Current | 5.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 4.5|5.7V |
| Typical Operating Supply Voltage | 5|6V |
| Pin Count | 8 |
| Package/Case | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.