Sign in to ask questions about the TDK HDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HDC12 technical specifications.
| Current - Output 1 | 3.4A |
| Efficiency | 45% |
| Height | 1.26inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 3.4A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.