The HF2024-622Y1R0-T01 is a common mode choke from TDK with an inductance of 6.2mH and a maximum current rating of 1A. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The component is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a length of 22.5mm and a width of 18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HF2024-622Y1R0-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 6.2mH |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2024-622Y1R0-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.