The HF2422-253Y0R8-T01 is a common mode choke with a 25mH inductance and a maximum DC current of 800mA. It has a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. The choke is lead free and RoHS compliant, and is packaged in bulk with 10 pieces per package. It has a radial termination and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HF2422-253Y0R8-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 800mA |
| DC Resistance (DCR) | 880mR |
| Height | 0.866inch |
| Inductance | 25mH |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2422-253Y0R8-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.