The HF2422-332Y2R0-T01 is a 2A common mode choke from TDK with a 3.3mH inductance and 110mR DC resistance. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The choke is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging with a quantity of 10.
TDK HF2422-332Y2R0-T01 technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 110mR |
| Height | 0.866inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.