The HF2826-562Y2R5-T01 is a 2.5A common mode choke from TDK, featuring a 5.6mH inductance and a maximum operating temperature of 120°C. It is designed for through hole mounting and is compliant with RoHS regulations. The choke has a shielding type of unshielded and a termination type of radial, with a package quantity of 10 pieces per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HF2826-562Y2R5-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 2.5A |
| DC Resistance (DCR) | 130mR |
| Height | 1.024inch |
| Inductance | 5.6mH |
| Lead Free | Lead Free |
| Length | 1.201inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2826-562Y2R5-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
