Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HF2836-203Y1R5-T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1.5A |
| DC Resistance (DCR) | 410mR |
| Depth | 22mm |
| Height | 1.417inch |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2836-203Y1R5-T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
